Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP ST-10 Pen-Type Thermometer

Order Code:  

90-6632

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: ST-10  Copy to clipboard
 Report an error

Discontinued

The ATP ST-10 is a Pen-Type Thermometer that offers a low cost, rapid response, high accuracy and ease of use with a robust design. This thermometer is ideal for liquid and semi-solid sampling. It is simple to use having just 3 function buttons and a large LCD display.


  • -50°C to 300°C x 0.1°
  • °C or °F selection
  • ON Off button
  • Data Hold function retains the displayed value
  • Auto Power Off after 1 hour of no activity
  • 150 x 4mm diameter Stainless Steel probe
  • The thermistor sensor is located in the bottom 10mm of the probe
  • Pointed probe tip makes these instruments ideal for liquid or semi-solid sampling
  • 10mm LCD display with function indicators
  • Polycarbonate case
  • Supplied with a storage tube and battery
  • Manufacturer's part: ATP ST-10 Pen-Type Thermometer

Reviews


Be the first to submit a review