IMO SSR13A-242402Z Slim Line SSR, Interface Plug-in Relay 24VDC Input 240VAC 2A

IMO SSR13A-242402Z Slim Line SSR, Interface Plug-in Relay 24VDC Input 240VAC 2A

Order Code:

60-2060

Brand: IMO MPN: SSR13A-242402Z

Discontinued


This SPST-NO solid state relay is a slim line device that is suitable for either high density PCB or socket mounting. The relay also features 2.5kV of opto-isolation and compatibility with the IMO electromechanical standard relay types SRRHN and ETS, so is very convinient for using in industrial control.
  • Slim line for high packing density
  • AC output type
  • Photo isolation with 2500V of dielectric strength
  • Zero cross turn-on
  • TTL and CMOS compatible
  • For interface application between PLC and external loads

Trustpilot