Sealey SSP57L Black Diamond Grip Thick Nitrile Powder-Free Gloves L - PK 50

MPN
SSP57L
Brand
Sealey
EAN-13
5054630132469
Order Code
94-5262
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Black nitrile gloves ideal for repair technicians, mechanics, health and safety work, among other uses. More durable than standard nitrile gloves thanks to 10mil thickness. Provides excellent protection whilst being light and flexible. Chemical resistant and certified to EN ISO 374-1:2016+A1:2018, EN ISO 374-4:2019 & EN ISO 374-5:2016. Also certified to BS EN ISO 374-5 (bacteria, fungi and viruses). Powder-free for those with relevant dermatological conditions.
  • Extra-thick 10mil nitrile for heavy-duty protection, ideal for automotive and industrial applications.
  • Diamond Grip gloves for superior grip in wet and oily conditions.
  • Chemical resistant.
  • Powder-free for those with relevant dermatological conditions.
  • Ambidextrous, conveniently fits either hand.
  • Certified to EN ISO 374-1:2016+A1:2018, EN ISO 374-4:2019 & EN ISO 374-5:2016.
  • Model No. SSP57L
Disposable Yes
Size L
Powdered No
Quantity 50
AQL 1.5
Anti-Static No
Length 240mm
Nett Weight 0.47kg
Qty 50
Thickness at Finger 0.25mm
Thickness at Palm 0.22mm

Reviews

Be the first to submit a review

Trustpilot