Sealey SSP56XL Orange Diamond Grip Thick Nitrile Powder-Free Gloves XL - PK 50

MPN
SSP56XL
Brand
Sealey
EAN-13
5054630132452
Order Code
94-5261
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Diamond Grip gloves ideal for repair technicians, mechanics, health and safety work, among other uses. Greater elasticity and durability thanks to extra-thick 10mil construction. Chemical resistant and Certified to EN ISO 374-1:2016+A1:2018 , EN 374-5:2016 & EN420:2003+A1:2009. Raised textured surface vastly improves grip over regular disposable gloves in both wet and dry conditions. Powder-free for those with relevant dermatological conditions.
  • Extra-thick 10mil nitrile for heavy-duty protection, ideal for automotive and industrial applications.
  • Diamond Grip gloves for superior grip in wet and oily conditions.
  • Chemical resistant.
  • Powder-free for those with relevant dermatological conditions.
  • Ambidextrous, conveniently fits either hand.
  • Model No. SSP56XL
Disposable Yes
Size XL
Powdered No
Quantity 50
AQL 1.5
Anti-Static No
Length 240mm
Nett Weight 0.52kg
Qty 50
Thickness at Finger 0.30mm
Thickness at Palm 0.26mm

Reviews

Be the first to submit a review

Trustpilot