Christmas Opening Hours and Delivery Dates here

Worksafe SSP145 Leather Welding Safety Hood Heavy-Duty

Order Code:

89-9839

Brand: Worksafe MPN: SSP145 EAN-13: 5054511852332
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £19.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Heavy-duty leather welding hood, offers best mix of durability, comfort and protection from sparks and spatter. Hook-and-loop fastening means one size fits all. Manufactured from split cow hide leather with Kevlar® stitching. Conforms to EN ISO 11611.


  • Heavy-duty leather welding hood.
  • Offers best mix of durability, comfort and protection from sparks and spatter.
  • Hook-and-loop fastening means one size fits all.
  • Manufactured from split cow hide leather with Kevlar® stitching.
  • Conforms to EN ISO 11611.
  • Model No. SSP145
Type Welding hood
EN Standard EN ISO 11611
Material Leather

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot