Sealey SSB06 Site Box 1125 x 610 x 625mm

Order Code:

94-3134

Brand: Sealey MPN: SSB06 EAN-13: 5054511151541
Qty Unit Price (Ex VAT)
1+ £433.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Welded steel construction with folded lips for added strength and rigidity. Features recessed heavy-duty handles on the sides and front to aid manoeuvrability. Lid is supported by two gas struts to enable smooth opening and to hold open when required. Both models feature welded feet which allow the user to move with either a forklift, pallet truck, or to attach Model No. STVWK (optional castor wheel kit). Features anti-jemmy seams on the inside and outside for increased security. Suitable for secure storage of tools and heavy equipment, on site, in-vehicle, in the workshop or at home. Supplied with two keyed alike locks and six keys.
  • Welded steel construction with folded lips for added strength and rigidity.
  • Features recessed heavy-duty handles on the sides and front to aid manoeuvrability.
  • Lid is supported by gas struts.
  • Welded feet allow the user to move with either a forklift, pallet truck, or to attach Model No. STVWK (optional castor wheel kit).
  • Anti-Jemmy seams on the inside and outside of the boxes.
  • Suitable for secure storage of tools and heavy equipment, on site, in-vehicle, in the workshop or at home.
  • Supplied with two keyed alike locks and six keys.
  • Model No. SSB06
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot