Christmas Opening Hours and Delivery Dates here

IMO SRSI-24AC/DC Socket for Slim Relay + Clip T35 DIN Mount Input 24VAC/DC

Order Code:

60-2076

Brand: IMO MPN: SRSI-24AC/DC

Discontinued


This IP20 rated DIN mount relay socket is for use with the SSR13 series slimline relays.


  • Rating 250V AC 6A
  • Rated to IP20
Coil Voltage 24V
Contact Configuration Slim relay socket
Switching Current 6A
Length 88.3mm
Width 6mm
Height 70.9mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 250V

Trustpilot