Christmas Opening Hours and Delivery Dates here
IMO SRSI-110AC/DC Socket + Clip T35 DIN Mount, Input 110-125VAC/DC

IMO SRSI-110AC/DC Socket + Clip T35 DIN Mount, Input 110-125VAC/DC

Order Code:

60-2080

Brand: IMO MPN: SRSI-110AC/DC

Discontinued


This IP20 rated DIN mount relay socket is for use with the SSR13 series slimline relays.
  • Rating 250V AC 6A
  • Rated to IP20
Coil Voltage 60V
Contact Configuration Slim relay socket
Switching Current 6A
Length 88.3mm
Width 6mm
Height 70.9mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 250V

Trustpilot