IMO SRRE8 Ind Relay 8 Pin Base

Order Code:

28-4256

Brand: IMO MPN: SRRE8
Qty Unit Price (Ex VAT)
1+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 5 months

An 8-pin relay base / socket suitable for IMO RSE series and other 8-pin relays.


  • Nominal voltage 300V
  • Nominal current 10A
  • Ambient temperature -25 to +85°C
  • Dielectric strength 2500V AC min.
  • Dimensions 61.8 x 38.1 x 26.0mm
  • CE and cURus approved
  • IMO type SRRE8
Type Relay base
Ambient temperature -25 to +85°C
Dimension 61.8 x 38.1 x 26.0mm
Dimensions 61.8 x 38.1 x 26.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot