IMO SRNE4-C Industrial Relay 14 Pin Base

MPN
SRNE4-C
Brand
IMO
Order Code
28-4184
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £9.94 £6.10
5+ £5.49 £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 7 days

Relay base for 14-pin plug in relays.


  • Ambient temperature: –40°C to 70°C
  • Rated voltage: 300VAC
  • Rated current: 15A per pole
  • Insulation voltage: >5KV
  • Protection degree: IP20
  • Socket material Self–extinguishing: PA66+GF(V0)
  • Hold down spring: No
  • Modules on request: No
  • Stew Torque: 0.6Nm
  • Wire strip length: 7mm
Type Relay base
Ambient temperature –40°C to 70°C
Insulation Voltage 5kv

Reviews

Be the first to submit a review

Trustpilot