Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A relay that has SPCO contacts and is suitable for automotive use. Additional features include sealed construction, PC board terminals and a switching capacity of up to 45A.
Coil Resistance | 90Ω |
---|---|
Coil Voltage (DC) | 12V |
Contact Configuration | SPCO |
Switching Voltage Max (DC) | 75V |
Switching Power | 630W |
Mounting Type | PCB |
Operating Temperature | -40 to +125°C |
Size | 22 x 22.3 x 26.5mm |
Switching Current | 100A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In