IMO SRGA-1C-SL-12VDC 12VDC Miniature High Power SPCO Sealed Relay

IMO SRGA-1C-SL-12VDC 12VDC Miniature High Power SPCO Sealed Relay

Order Code:

60-2000

Brand: IMO MPN: SRGA-1C-SL-12VDC

Discontinued


An SPCO relay featuring an sealed construction that is ideal for heavy duty loads.


  • Sealed type
  • SPCO contacts
  • 20A Switching capability
  • PCB Coil terminals, ideal for heavy duty load
  • 4kV Dielectric strength coil to contact
  • High switching capacity
  • UL and TUV approved
Coil Voltage 12V
Contact Configuration SPST-CO
Switching Current 20A
Coil Resistance 155O
Height 23.4mm
Length 24.6mm
Mounting Type PCB
Operating Temperature -55 to +85°C
Switching Voltage Max (AC) 250V
Width 27mm

Trustpilot