Devantech SRF05 Ultrasonic Range Finder

Order Code:

78-1085

Brand: Devantech MPN: SRF05
Qty Unit Price (Ex VAT)
1+ £12.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched same dayAdditional quantity lead time 14 days

The SRF05 is a new design of ultrasonic range finder and features an extended detection range. Two operational modes are available, single pin for trig/echo or 2-pin for compatibility with the SRF04.

The input trigger is a 10µS min. TTL level pulse and the echo pulse is a positive TTL level signal, with the width proportional to the object range.


  • Based around a PIC processor
  • Only requires a single 5V DC power supply
  • Typical current consumption of 30mA
  • Maximum range is a long 4m
  • New design minimises pin usage host controller
  • Ideal for low cost robotic applications
Type Proximity sensor
Sound Frequency 40kHz
Connection Type Solder Pins
Operating Voltage 5V
Detection Range 4m

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, October 2, 2016 | Question by: Rapid Customer | Product code: 78-1085
Q. Would it be possible to connect this sensor to a PICAXE 08M (or something similar) to create a simple output that buzzes through a buzzer as the object becomes closer to the sensor? Would it be able to be programmed on the seperate PICAXE 08M via flowchart? Many Thanks
A. Hi Benjamin, thank you for your question. Yes this is compatible with Picaxe, please see here for more information.

Reviews

Be the first to submit a review

Trustpilot