Christmas Opening Hours and Delivery Dates here
TE Connectivity SR6A6K24 3PST-NO / 3PST-NC PCB Relay 24VDC 8A

TE Connectivity SR6A6K24 3PST-NO / 3PST-NC PCB Relay 24VDC 8A

Order Code:

54-5995

Brand: TE Connectivity MPN: 6-1415537-5

Discontinued


The TE Connectivity 6-1415537-5 safety relay features a 3PST configuration and a momentary action.

It is designed with a 0.033A coil for reliable operation.

Typical applications include industrial automation and safety circuits.

This relay ensures high-performance and secure switching.


  • Positively guided contacts to EN 50205
  • PCB Mounting
  • Sensitive coil
  • Category of protection RT III
  • Dimensions 56.0 x 16.5 x 16.5mm
  • Approvals VDE, cULus, TUV
Type Power Relays
Coil Voltage 24V
Contact Configuration 3PST-NC
Switching Current 8A
Coil Resistance 720Ω
Length 56mm
Width 16.5mm
Height 16.5mm
Mounting Type PCB
Coil Current 10mA
Operating Temperature -25 to +70°C
Switching Voltage Max (AC) 400V

Trustpilot