Christmas Opening Hours and Delivery Dates here
TE Connectivity SR4D4024 DPST-NO / DPST-NC PCB Relay 24VDC 8A

TE Connectivity SR4D4024 DPST-NO / DPST-NC PCB Relay 24VDC 8A

Order Code:

54-5998

Brand: TE Connectivity MPN: 3-1415055-1

Discontinued


The TE Connectivity 3-1415055-1 is a safety relay featuring a 4PST momentary contact configuration.

It has a 0.033A coil and is designed for high-reliability applications.

This relay is typically used in safety circuits and fail-safe control systems.

Its robust design ensures reliable performance in critical situations.


  • Positively guided contacts to EN 50205
  • PCB Mounting
  • Sensitive coil
  • Category of protection RT III
  • Dimensions 40.0 x 16.5 x 13.0mm
  • Approvals VDE, cULus, TUV
Type Power Relays
Coil Voltage 24V
Contact Configuration DPST-NC
Switching Current 8A
Coil Resistance 720Ω
Length 16.5mm
Width 13mm
Height 40mm
Mounting Type PCB
Coil Current 10mA
Operating Temperature -25 to +70°C
Switching Voltage Max (AC) 400V

Trustpilot