Sealey SR2000 Stud Welding Kit 230V

Order Code:

94-2713

Brand: Sealey MPN: SR2000 EAN-13: 5054511417494
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £782.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Professional quality stud welder for fast, efficient body repairs. Removes dents quickly, without holes or the need to remove interior trim. No burn through means that removal of studs and washers is easy and preparation work before repainting is minimized. Suitable for use on steel or aluminium and can weld studs, washers and tabs. Patented quick puller attachment allows removal of smaller dents without the need for studs or washers. Supplied in heavy-duty storage case.
  • Supply: 230V-13A (13A Plug fitted).
  • Professional quality stud welder for fast, efficient body repairs.
  • Removes dents quickly, without holes or the need to remove interior trim.
  • No burn through means that removal of studs and washers is easy and preparation work before repainting is minimized.
  • Suitable for use on steel or aluminium and can weld studs, washers and tabs.
  • Patented quick puller attachment allows removal of smaller dents without the need for studs or washers.
  • Supplied in heavy-duty storage case.
  • Model No. SR2000
Type Stud
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot