Shrinktek SPTW-4.8-BLK 2:1 4.8mm Ultra Thin Polyolefin Heat Shrink 200M

Order Code:

03-1004

Brand: Shrinktek MPN: SPWT-4.8-BLK
Qty Unit Price (Ex VAT)
1+ £51.14
5+ £47.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

High quality and cost effective commercial grade 2:1 black polyolefin heat shrink ideal for the electrical and electronic markets.


  • Supplied diameter 4.8mm
  • Shrink diameter 2.4mm
  • Ultra-thin wall thickness of 0.25mm
  • Shrink temperature 100°C
  • Reduces installation times and risk of damage to temperature sensitive components
  • Space saving in applications of high density wiring
  • Suitable for general insulation and mechanical protection
  • Supplied on spool of 100m
Shrinkage Ratio 2:1
Type Heat Shrink
Length 200m
Colour Black
Shrunk Diameter 2.4mm
Unshrunk Diameter 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot