Shrinktek SPTW-12.7-BLK 2:1 12.7mm Ultra Thin Polyolefin Heat Shrink 50M

Order Code:

03-1007

Brand: Shrinktek MPN: SPWT-12.7-BLK

Discontinued


High quality and cost effective commercial grade 2:1 black polyolefin heat shrink ideal for the electrical and electronic markets.


  • Supplied diameter 12.7mm
  • Shrink diameter 6.4mm
  • Ultra-thin wall thickness of 0.28mm
  • Shrink temperature 100°C
  • Reduces installation times and risk of damage to temperature sensitive components
  • Space saving in applications of high density wiring
  • Suitable for general insulation and mechanical protection
  • Supplied on spool of 50m
Shrinkage Ratio 2:1
Length 50m
Colour Black
Shrunk Diameter 6.4mm
Unshrunk Diameter 12.7mm

Trustpilot