The GW Instek SPS-Series are a single output, 360W, switching DC power
supply. OVP protects the SPS-Series and their load from unexpected conditions.
High regulation is maintained at 0.01%. Remote sensing adds extra level of
precision by compensating cable losses between loads.
Turning the output On/Off from external device is available through remote
control terminals. The SPS-Series are an ideal solution for power-efficient
bench-top or portable applications requiring high regulation.
- Dual measurement display
- 0.01 % High regulation
- Constant voltage and constant current operation
- High efficiency
- High power density
- Over voltage protection
- Remote output On/Off control
- Manufacturers part no. GW Instek
SPS-2415
| Output Current |
0 - 15A |
| Output Voltage |
0 to 24V |
| Input Voltage |
240V |
| Dimensions |
128 x 151 x 295mm |
| Output Connections |
1 |
| Power Rating |
360W |