Christmas Opening Hours and Delivery Dates here
GW Instek SPS-1230 Switching DC Power Supply

GW Instek SPS-1230 Switching DC Power Supply

Order Code:

90-6175

Brand: GW Instek MPN: SPS-1230 EAN-13: 4719692501912

Discontinued


The GW Instek  SPS-Series are a single output, 360W, switching DC power supply. OVP protects the SPS-Series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds extra level of precision by compensating cable losses between loads.

Turning the output On/Off from external device is available through remote control terminals. The SPS-Series are an ideal solution for power-efficient bench-top or portable applications requiring high regulation.


  • Dual measurement display
  • 0.01 % High regulation
  • Constant voltage and constant current operation
  • High efficiency
  • High power density
  • Over voltage protection
  • Remote output On/Off control
  • Manufacturers part no. GW Instek SPS-1230
Output Current 0 - 30A
Output Voltage 0 to 12V
Power Rating 360W
Input Voltage 240V
Dimensions 128 x 151 x 295mm
Output Connections 1

Trustpilot