Christmas Opening Hours and Delivery Dates here
SunPower SPS G150-05 130W Enclosed Power Supply 5VDC 26A

SunPower SPS G150-05 130W Enclosed Power Supply 5VDC 26A

Order Code:

58-5597

Brand: Sunpower MPN: SPS G150-05 EAN-13: 4016138530247

Discontinued


The Sunpower SPS-150-05 is a 130W Single Output Enclosed Power Supply from the SPS-G150 Range. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement.
The power supply also has a Green Mode Function. This function reduces the Output Power down to <0.1W when in NO load Mode.

A voltage input of 88 to 132V AC or 176 to 264V AC, and selected by switch 250 to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components.


  • Output voltage: Single
  • Input voltage: 88 to 264V AC or 250V to 375V DC
  • Power: 130W
  • Output voltage: 5V DC
  • Output current: 26A max
  • Efficiency: 78%
  • Operating Temperature: -20°C to 70°C
  • Ripple noise: 70mV
  • Humidity: 20% to 85%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-G150 Series
  • Manufacturer's part: Sunpower SPS-G150-05
Output Voltage 5V DC
Output Current 0A
Power Rating 130W
Number of Outputs 1
Dimensions (L x W x H) 198 x 95 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 88 to 264 / 250 to 370V
Temperature Range -20 to +70°C

Trustpilot