Christmas Opening Hours and Delivery Dates here
SunPower SPS G075-24 76.8 W Enclosed Power Supply 24VDC 3.2A

SunPower SPS G075-24 76.8 W Enclosed Power Supply 24VDC 3.2A

Order Code:

58-5592

Brand: Sunpower MPN: SPS G075-24 EAN-13: 4016138530193

Discontinued


The Sunpower SPS G075-24 is a 76.8W Single Output Enclosed Power Supply from the SPS-G075 Range. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. The power supply also has a Green Mode Function. This function reduces the Output Power down to <0.5W when in NO load Mode.

A voltage input of 88 to 264V AC or 125V to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components.


  • Output voltage: Single
  • Input voltage: 88 to 264V AC or 125V to 375V DC
  • Power: 76.8W
  • Output voltage: 24V DC
  • Output current: 3.2A max
  • Efficiency: 84%
  • Operating Temperature: -20°C to 70°C
  • Ripple noise: 150mV
  • Humidity: 20% to 85%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-G075 Series
  • Manufacturer's part: Sunpower SPS-G075-24
Output Voltage 24V DC
Output Current 0A
Power Rating 76.8W
Number of Outputs 1
Dimensions (L x W x H) 129 x 95 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 88 to 264 / 125 to 370V
Temperature Range -20 to +70°C

Trustpilot