The Sunpower SPS G050-24 is a 52.8W Single Output Enclosed Power Supply from the SPS-G050 Range. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. The power supply also has a Green Mode Function. This function reduces the Output Power down to <0.5W when in NO load Mode.
A voltage input of 88 to 264V AC or 125V to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components.
- Output voltage: Single
- Input voltage: 88 to 264V AC or 125V to 375V DC
- Power: 52.8W
- Output voltage: 24V DC
- Output current: 2.2A max
- Efficiency: 84%
- Operating Temperature: -20°C to 70°C
- Ripple noise: 150mV
- Humidity: 20% to 85%
- Cooling: Natural
- Type: Enclosed Power Supply SPS-G050 Series
- Manufacturer's part: Sunpower SPS-G050-24
Number of Outputs |
1 |
Output Voltage Max. |
24V DC |
Output Current Max. |
2.2A |
Power Rating |
52.8W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-20 to +70°C |
Dimensions |
(L x W x H) 99 x 82 x 35mm |
Output Current Min. |
0A |
Output Voltage Min. |
N/A |
Supply Voltage Range |
88 to 264 / 125 to 370V |