Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SunPower SPS G015-24 15.1W Enclosed Power Supply 24VDC 0.63A

SunPower SPS G015-24 15.1W Enclosed Power Supply 24VDC 0.63A

Order Code:  

58-5580

  Copy to clipboard
Brand: Sunpower  Copy to clipboard MPN: SPS G015-24  Copy to clipboard EAN-13: 4016138530018
 Report an error

Discontinued

The Sunpower SPS G015-24 is a 15.1W Single Output Enclosed Power Supply from the SPS-G015 Range. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as replacements.

The power supply also has a Green Mode Function. This function reduces the Output Power down to <0.3W when in Standby Mode.

A voltage input of 85 to 264V AC or 120V to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life due the integration of high-quality components.


  • Output voltage: Single
  • Input voltage: 85 to 264V AC or 120V to 375V DC
  • Power: 15.1W
  • Output voltage: 24V DC
  • Output current: 0.63A max
  • Efficiency: 82%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 85%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-G015 Series
  • Manufacturer's part: Sunpower SPS-G015-24
Number of Outputs 1
Output Voltage Max. 24V DC
Output Current Max. 0.63A
Power Rating 15.1W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -20 to +70°C
Dimensions (L x W x H) 62 x 50.8 x 28mm
Output Current Min. 0A
Output Voltage Min. N/A
Supply Voltage Range 85 to 264 / 120 to 370V

Reviews


Be the first to submit a review