Christmas Opening Hours and Delivery Dates here
SunPower SPS G015-15 15W Enclosed Power Supply 15VDC 1A

SunPower SPS G015-15 15W Enclosed Power Supply 15VDC 1A

Order Code:

58-5579

Brand: Sunpower MPN: SPS G015-15 EAN-13: 4016138530001

Discontinued


The Sunpower SPS G015-15 is a 15W Single Output Enclosed Power Supply from the SPS-G015 Range. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as replacements.

The power supply also has a Green Mode Function. This function reduces the Output Power down to <0.3W when in Standby Mode.

A voltage input of 85 to 264V AC or 120V to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components.


  • Output voltage: Single
  • Input voltage: 85 to 264V AC or 120V to 375V DC
  • Power: 15W
  • Output voltage: 15V DC
  • Output current: 1.0A max
  • Efficiency: 81%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 85%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-G015 Series
  • Manufacturer's part: Sunpower SPS-G015-15
Output Voltage 15V DC
Output Current 0A
Power Rating 15W
Number of Outputs 1
Dimensions (L x W x H) 62 x 50.8 x 28mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -20 to +70°C

Trustpilot