Christmas Opening Hours and Delivery Dates here
SunPower SPS 320P-12 320W Enclosed Power Supply 12VDC 26.7A

SunPower SPS 320P-12 320W Enclosed Power Supply 12VDC 26.7A

Order Code:

58-5835

Brand: Sunpower MPN: SPS 320P-12 EAN-13: 4016138166415

Discontinued


The Sunpower SPS 320P-12 is a 320W Single Output Enclosed Power Supply from the SPS-320P-xx Range. The PSU has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement.

This highly efficient PSU is supplied with the P.F.C Function Option (designated by the 'P' in the part number. The power supply has over voltage, overload and short circuit protection and operates between -10°C to +70°C with forced cooling with a DC fan. The fan activates when the internal temperature reaches 35°C ±5°C

A voltage input of 85 to 264V AC or 120 to 375V DC, make this PSU suitable for international applications. This PSU is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.


  • Power ON with LED indicator
  • Built-in EMI filter, low ripple noise
  • Over voltage protection
  • Over load and short circuit protection
  • Output voltage ±10% adjustment
  • 100% full load burn-in test
  • -10°C to 70°C operating temperature
  • Meet UL, cUL, TUV, CB, CE standard
  • 3 years warranty
  • Supplied with P.F.C Function
  • Supplied with 12V output voltage
  • Supplied with 26.7A output power
  • Supplied with a 320W power rating
  • Type: Enclosed Power Supply SPS-320P-xx
  • Manufacturer's part: Sunpower SPS-320P-12
Output Voltage 12V DC
Output Current 0A
Power Rating 320W
Number of Outputs 1
Dimensions (L x W x H) 212 x 115 x 50mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -10 to +70°C

Trustpilot