Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft SPS 1525 PFC 375W Single Output DC Power Supply

Order Code:  

51-7492

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: SPS-92500-000  Copy to clipboard EAN-13: 4016138522587
 Report an error

Discontinued

Voltcraft's SPS 1525 PFC DC bench power supply features primary switched mode technology, giving it conveniently compact dimensions at 220 x 110 x 240 mm. The PSU has integrated Power Factor Correction (PFC), which suppresses harmonic waves that arise from switched mode regulation.
Overload protection · Temperature regulated fan cooling


  • Outputs: 1
  • Max power: 375W
  • Voltage setting range: 3 - 15V
  • Fixed current limit: 25A
  • PFC (power factor correction)
  • Remote control function via external DC voltage
  • High contrast digital LCD display
  • PSU Technology: Switched Mode
  • Type: Bench

DC bench power supply · Power cable · User manual.

Not recommended for use as a battery charger.


Number of Outputs 1
Output Voltage Min. 3V
Output Voltage Max. 15V
Output Current Min. 25A
Output Current Max. 25A
Power Rating 375W
Supply Voltage Range 230V
Temperature Range 0 to +40°C

Reviews


Be the first to submit a review