The Sunpower SPS 150P-05 is a 150W Single Output Enclosed Power Supply from the SPS-150P-xx Range. The PSU has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as replacements.
This highly efficient PSU is supplied with the P.F.C Function Option (designated by the ‘P' in the part number). The PSU has over voltage, overload and short circuit protection, and can operate between -20°C to +70°C with natural cooling.
A voltage input of 85 to 264V AC or 120 to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.
- Power ON with LED indicator
- Built-in EMI filter, low ripple noise
- Over voltage protection
- Over load and short circuit protection
- Output voltage ±10% adjustment
- 100% full load burn-in test
- -25°C to 70°C operating temperature
- Meet UL, cUL, TUV, CB, CE standard
- 3 years warranty
- Supplied with P.F.C Function
- Supplied with 48V output voltage
- Supplied with 3.2A output power
- Supplied with a 151W power rating
- Type: Enclosed Power Supply SPS-150P-xx
- Manufacturer's part: Sunpower SPS-150P-48
| Output Voltage |
48V DC |
| Output Current |
0A |
| Power Rating |
150W |
| Number of Outputs |
1 |
| Dimensions |
(L x W x H) 198 x 99 x 50mm |
| Input Connection |
Screw terminals |
| Output Connectors |
Screw terminals |
| Supply Voltage Range |
85 to 264 / 120 to 370V |
| Temperature Range |
-25 to +70°C |