Christmas Opening Hours and Delivery Dates here
SunPower SPS 150P-15 150W Enclosed Power Supply 15VDC 10A

SunPower SPS 150P-15 150W Enclosed Power Supply 15VDC 10A

Order Code:

58-5822

Brand: Sunpower MPN: SPS 150P-15 EAN-13: 4016138166286

Discontinued


The Sunpower SPS 150P-05 is a 150W Single Output Enclosed Power Supply from the SPS-150P-xx Range. The PSU has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as replacements.

This highly efficient PSU is supplied with the P.F.C Function Option (designated by the ‘P' in the part number). The PSU has over voltage, overload and short circuit protection, and can operate between -20°C to +70°C with natural cooling.

A voltage input of 85 to 264V AC or 120 to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.


  • Power ON with LED indicator
  • Built-in EMI filter, low ripple noise
  • Over voltage protection
  • Over load and short circuit protection
  • Output voltage ±10% adjustment
  • 100% full load burn-in test
  • -25°C to 70°C operating temperature
  • Meet UL, cUL, TUV, CB, CE standard
  • 3 years warranty
  • Supplied with P.F.C Function
  • Supplied with 15V output voltage
  • Supplied with 10A output power
  • Supplied with a 150W power rating
  • Type: Enclosed Power Supply SPS-150P-xx
  • Manufacturer's part: Sunpower SPS-150P-15
Output Voltage 15V DC
Output Current 0A
Power Rating 150W
Number of Outputs 1
Dimensions (L x W x H) 198 x 99 x 50mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -25 to +70°C

Trustpilot