The Sunpower SPS 100-T4 100W is a Triple Output Enclosed Power Supply from the SPS-100-Tx Range. The power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement.
A voltage input of 88 to 264V AC/ 47-63Hz, the PSU is suitable for international applications. This PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components.
- Output voltage: Triple
- Input voltage: 88 - 264V AC
- Power: 100W
- Connection: Screw terminals
- Output voltage V1: 5V DC
- Output current V1: 12A max
- Output voltage V2: +12V DC
- Output current V2: 4A max
- Output voltage V3: 24V DC
- Output current V3: 2A max
- Efficiency: 78%
- Operating Temperature: -20°C to 70°C
- Humidity: 20% to 90%
- Cooling: Natural
- Type: Enclosed Power Supply SPS 100-Tx
- Manufacturer's part: Sunpower SPS 100-T4
Number of Outputs |
3 |
Output Voltage Max. |
5V DC |
Output Current Max. |
12A |
Power Rating |
100W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-20 to +70°C |
Dimensions |
(L x W x H) 198 x 95 x 38mm |
Output Current Min. |
1A |
Output Voltage Min. |
N/A |
Supply Voltage Range |
88 to 264 / 120 to 370V |