Christmas Opening Hours and Delivery Dates here
SunPower SPS 100-T2 100W Enclosed Power Supply 5VDC 12A

SunPower SPS 100-T2 100W Enclosed Power Supply 5VDC 12A

Order Code:

58-5776

Brand: Sunpower MPN: SPS 100-T2 EAN-13: 4016138142679

Discontinued


The Sunpower SPS 100-T2 100W is a Triple Output Enclosed Power Supply from the SPS-100-Tx Range. The power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement.

A voltage input of 88 to 264V AC/ 47-63Hz, the PSU is suitable for international applications. This PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components.


  • Output voltage: Triple
  • Input voltage: 88 - 264V AC
  • Power: 100W
  • Connection: Screw terminals
  • Output voltage V1: 5V DC
  • Output current V1: 12A max
  • Output voltage V2: +12V DC
  • Output current V2: 5A max
  • Output voltage V3: -12V DC
  • Output current V3: 1.5A max
  • Efficiency: 78%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 90%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS 100-Tx
  • Manufacturer's part: Sunpower SPS 100-T2
Output Voltage 5V DC
Output Current 1A
Power Rating 100W
Number of Outputs 3
Dimensions (L x W x H) 198 x 95 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 88 to 264 / 120 to 370V
Temperature Range -20 to +70°C

Trustpilot