The Sunpower SPS 100-Q1 is a 100W Quad Output Enclosed Power Supply from the SPS-100-Qx Range. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it an ideal replacement.
With a voltage input of 85 to 264V AC/ 47-63Hz, the PSU is suitable for international applications. This PSU is highly reliable and efficient, and will give a very long service life due the integration of high-quality components.
- Output voltage: Quad
- Input voltage: 85 - 264V AC
- Power: 100W
- Output voltage V1: 5V DC
- Output current V1: 12A max
- Output voltage V2: +12V DC
- Output current V2: 5A max
- Output voltage V3: -5V DC
- Output current V3: 1.0A max
- Output voltage V4: -12V DC
- Output current V4: 1.0A max
- Efficiency: 78%
- Operating Temperature: -20°C to 70°C
- Humidity: 20% to 90%
- Cooling: Natural
- Type: Enclosed Power Supply SPS 100-Qx
- Manufacturer's part: Sunpower SPS 100-Q1
Number of Outputs |
4 |
Output Voltage Max. |
5V DC |
Output Current Max. |
12A |
Power Rating |
100W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-20 to +70°C |
Dimensions |
(L x W x H) 198 x 95 x 38mm |
Output Current Min. |
1A |
Output Voltage Min. |
N/A |
Supply Voltage Range |
85 to 264 / 120 to 370V |