Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SunPower SPS 100P-Q2 100W Enclosed Power Supply 5VDC 12A

SunPower SPS 100P-Q2 100W Enclosed Power Supply 5VDC 12A

Order Code:  

58-5790

  Copy to clipboard
Brand: Sunpower  Copy to clipboard MPN: SPS 100P-Q2  Copy to clipboard EAN-13: 4016138166743
 Report an error

Discontinued

The Sunpower SPS 100-Q2 is a 100W Quad Output Enclosed Power Supply from the SPS-100P-Qx Range. The SPS-100P-Qx has been fitted with the P.F.C. Function. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it an ideal replacement.

With a voltage input of 85 to 264V AC/ 47-63Hz, the PSU is suitable for international applications. This PSU is highly reliable and efficient, and will give a very long service life due the integration of high-quality components.


  • Output voltage: Quad
  • Input voltage: 85 - 264V AC
  • Power: 100W
  • Output voltage V1: 5V DC
  • Output current V1: 12A max
  • Output voltage V2: +15V DC
  • Output current V2: 5A max
  • Output voltage V3: -5V DC
  • Output current V3: 1.0A max
  • Output voltage V4: -15V DC
  • Output current V4: 1.0A max
  • Efficiency: 78%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 90%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS 100P-Qx
  • Manufacturer's part: Sunpower SPS 100P-Q2
Number of Outputs 4
Output Voltage Max. 5V DC
Output Current Max. 12A
Power Rating 100W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -20 to +70°C
Dimensions (L x W x H) 198 x 95 x 38mm
Output Current Min. 1A
Output Voltage Min. N/A
Supply Voltage Range 85 to 264 / 120 to 370V

Reviews


Be the first to submit a review