Christmas Opening Hours and Delivery Dates here
SunPower SPS 100P-D4 100W Dual Output Enclosed Power Supply 15VDC 3.92A

SunPower SPS 100P-D4 100W Dual Output Enclosed Power Supply 15VDC 3.92A

Order Code:

58-5860

Brand: Sunpower MPN: SPS 100P-D4 EAN-13: 4016138166637

Discontinued


The Sunpower SPS 100P-D4 is a 100W Dual Output Enclosed Power Supply from the SPS-100P-Dx Series.
This highly efficient PSU is supplied with P.F.C Function Optional (designated by the ‘P' in the part number.

The PSU is supplied with isolated outputs and can operate between 0°C to +70°C with cooling by free air convection, and has protections such as over voltage, overload and short circuit.

This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.


  • Output voltage: Dual
  • Input voltage: 88 to 264V AC or 120V to 375V DC
  • Power: 100W
  • V1 Output voltage: 24V DC
  • V1 Output current: 0.5A min
  • V1 Output current: 4A max
  • V1 Output tolerance: ±1%
  • V1 Ripple noise: 240mV
  • V1 Efficiency: 83%
  • V2 Output voltage: minus 5V DC
  • V2 Output current: 0A min
  • V2 Output current: 3A max
  • V2 Output tolerance: ±5%
  • V2 Ripple noise: 70mV
  • V2 Efficiency: 83%
  • Operating Temperature: 0°C to 70°C
  • Humidity: 20% to 85%
  • Cooling: Natural
  • Supplied with P.F.C Function option
  • Type: Enclosed Power Supply SPS-100P-Dx Series
  • Manufacturer's part: Sunpower SPS-100P-D4
Output Voltage -5V DC
Output Current 0A
Power Rating 100W
Number of Outputs 2
Dimensions (L x W x H) 198 x 95 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 88 to 264 / 120 to 370V
Temperature Range 0 to +70°C

Trustpilot