The Sunpower SPS 100P-12 is a 100W Single Output Enclosed Power Supply from the SPS-100P-xx Range. The PSU has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as replacements.
This highly efficient PSU is supplied with P.F.C Function Option (designated by the ‘P' in the part number. The PSU has over voltage, overload and short circuit protection. The power supply operates between -20°C to +70°C with natural cooling. The power supply also has a Green Mode Function. This function reduces the Output Power down to <1W when in NO load.
A voltage input of 88 to 264V AC or 120 to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.
- Green-mode design, no load <1W
- Power ON with LED indicator
- Built-in EMI filter, low ripple noise
- Over voltage protection
- Over load and short circuit protection
- Output voltage ±10% adjustment
- 100% full load burn-in test
- -25°C to 70°C operating temperature
- Meet UL, cUL, TUV, CB, CE standard
- 1 year warranty
- Supplied with P.F.C Function
- Supplied with 12V output voltage
- Supplied with 8.5A output power
- Supplied with a 102W power rating
- Type: Enclosed Power Supply SPS-100P-xx
- Manufacturer's part: Sunpower SPS-100P-12
Number of Outputs |
1 |
Output Voltage Max. |
12V DC |
Output Current Max. |
8.5A |
Power Rating |
100W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-25 to +70°C |
Dimensions |
(L x W x H) 198 x 95 x 38mm |
Output Current Min. |
0A |
Output Voltage Min. |
N/A |
Supply Voltage Range |
88 to 264 / 120 to 370V |