The Sunpower SPS 070-12 is a 70W Single Output Enclosed Power Supply from the SPS-070-xx Range. The PSU has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as replacements.
The power supply also has a Green Mode Function. This function reduces the Output Power down to <0.075W when in NO load. A voltage input of 85 to 264V AC or 120 to 375V DC, makes this PSU suitable for international applications. This PSU is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components.
- Green-mode design, no load < 0.75W
- Power ON with LED indicator
- Built-in EMI filter, low ripple noise
- Over voltage protection
- Over load and short circuit protection
- Output voltage ±10% adjustment
- 100% full load burn-in test
- -25°C to 70°C operating temperature
- Meet UL, cUL, TUV, CB, CE standard
- 1 year warranty
- Supplied with 12V output voltage
- Supplied with 6A output power
- Supplied with a 72W power rating
- Type: Enclosed Power Supply SPS-070-xx
- Manufacturer's part: Sunpower SPS-070-12
| Output Voltage |
12V DC |
| Output Current |
0A |
| Power Rating |
70W |
| Number of Outputs |
1 |
| Dimensions |
(L x W x H) 159 x 95 x 38mm |
| Input Connection |
Screw terminals |
| Output Connectors |
Screw terminals |
| Supply Voltage Range |
85 to 264 / 120 to 370V |
| Temperature Range |
-25 to +70°C |