Christmas Opening Hours and Delivery Dates here
SunPower SPS 060-T4 60W Enclosed Power Supply 5VDC 6A

SunPower SPS 060-T4 60W Enclosed Power Supply 5VDC 6A

Order Code:

58-5774

Brand: Sunpower MPN: SPS 060-T4 EAN-13: 4016138142655

Discontinued


The Sunpower SPS 060-T4 is a 60W Triple Output Enclosed Power Supply rated at 6A and is part of the SPS-060-Tx Range. The power supply has a standard mounting fixture identical in construction to products of other power supply manufacturers, making it ideal as a replacement. A voltage input of 85 to 264V AC/ 47-63Hz, the PSU is suitable for international applications.

This PSU is both highly reliable and efficient, and will give a very long service life due to the integration of high quality components.


  • Output voltage: Triple
  • Input voltage: 85 - 264V AC
  • Power: 60W
  • Connection: Screw terminals
  • Output voltage V1: 5V DC
  • Output current V1: 6A max
  • Output voltage V2: +12V DC
  • Output current V2: 1.5A max
  • Output voltage V3: 24V DC
  • Output current V3: 1.2A max
  • Efficiency: 80%
  • Operating Temperature: -20°C to +70°C
  • Humidity: 20% to 90%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS 060-Tx
  • Manufacturer's part: Sunpower SPS 060-T4
Output Voltage 5V DC
Output Current 0.5A
Power Rating 60W
Number of Outputs 3
Dimensions (L x W x H) 159 x 95 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -20 to +70°C

Trustpilot