Christmas Opening Hours and Delivery Dates here
SunPower SPS 060-Q1 60W Enclosed Power Supply 5VDC 7A

SunPower SPS 060-Q1 60W Enclosed Power Supply 5VDC 7A

Order Code:

58-5779

Brand: Sunpower MPN: SPS 060-Q1 EAN-13: 4016138142709

Discontinued


The Sunpower SPS 060-Q1 is a 60W Quad Output Enclosed Power Supply from the SPS-60-Qx Range. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it an ideal replacement.

With a voltage input of 85 to 264V AC/ 47-63Hz, the PSU is suitable for international applications. This PSU is highly reliable and efficient, and will give a very long service life due the integration of high-quality components.


  • Output voltage: Quad
  • Input voltage: 85 - 264V AC
  • Power: 60W
  • Output voltage V1: 5V DC
  • Output current V1: 7A max
  • Output voltage V2: +12V DC
  • Output current V2: 3A max
  • Output voltage V3: -5V DC
  • Output current V3: 1.0A max
  • Output voltage V4: -12V DC
  • Output current V4: 1.0A max
  • Efficiency: 78%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 90%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS 060-Qx
  • Manufacturer's part: Sunpower SPS 060-Q1
Output Voltage 5V DC
Output Current 1A
Power Rating 60W
Number of Outputs 4
Dimensions (L x W x H) 159 x 95 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -20 to +70°C

Trustpilot