The Sunpower SPS 060P-T4 is a 60W Triple Output Enclosed Power Supply rated at 6A and is part of the SPS-060P-Tx Range. The power supply is equipped with a P.F.C Function has a standard mounting fixture identical in construction to products of other power supply manufacturers. This makes it an ideal as a replacement. A voltage input of 85 to 264V AC/ 47-63Hz, the PSU is suitable for international applications.
This PSU is both highly reliable and efficient, and will give a very long service life due to the integration of high quality components.
- Output voltage: Triple
- P.F.C Function: YES
- Input voltage: 85 - 264V AC
- Power: 60W
- Connection: Screw terminals
- Output voltage V1: 5V DC
- Output current V1: 6A max
- Output voltage V2: +12V DC
- Output current V2: 1.5A max
- Output voltage V3: 24V DC
- Output current V3: 1.2A max
- Efficiency: 80%
- Operating Temperature: -20°C to +70°C
- Humidity: 20% to 90%
- Cooling: Natural
- Type: Enclosed Power Supply SPS 060P-Tx
- Manufacturer's part: Sunpower SPS 060P-T4
Number of Outputs |
3 |
Output Voltage Max. |
5V DC |
Output Current Max. |
6A |
Power Rating |
60W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-20 to +70°C |
Dimensions |
(L x W x H) 159 x 95 x 38mm |
Output Current Min. |
0.5A |
Output Voltage Min. |
N/A |
Supply Voltage Range |
85 to 264 / 120 to 370V |