The Sunpower SPS 060P-D1 is a 60W Dual Output Enclosed Power Supply from the SPS-060P-Dx Series. This highly efficient PSU is supplied with P.F.C Function Optional (designated by the ‘P' in the part number. It has isolated outputs and can operate between -20°C to +70°C with cooling by free air convection and has protections such as over voltage, overload and short circuit.
The power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.
- Output voltage: Dual
- Input voltage: 85 to 264V AC or 120V to 375V DC
- Power: 60W
- V1 Output voltage: 5V DC
- V1 Output current: 1.0A min
- V1 Output current: 8A max
- V1 Output tolerance: ±3%
- V1 Ripple noise: 70mV
- V1 Efficiency: 78%
- V2 Output voltage: minus 12V DC
- V2 Output current: 0A min
- V2 Output current: 4A max
- V2 Output tolerance: ±5%
- V2 Ripple noise: 120mV
- V2 Efficiency: 78%
- Operating Temperature: -20°C to 70°C
- Humidity: 20% to 90%
- Cooling: Natural
- Supplied with P.F.C Function option
- Type: Enclosed Power Supply SPS-060P-Dx Series
- Manufacturer's part: Sunpower SPS-060P-D1
Number of Outputs |
2 |
Output Voltage Max. |
5V DC |
Output Current Max. |
8A |
Power Rating |
60W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-20 to +70°C |
Dimensions |
(L x W x H) 159 x 95 x 38mm |
Output Current Min. |
0A |
Output Voltage Min. |
-12V DC |
Supply Voltage Range |
85 to 264 / 120 to 370V |