Christmas Opening Hours and Delivery Dates here
SunPower SPS 060-D2 60W Dual Output Enclosed Power Supply 5VDC 6A

SunPower SPS 060-D2 60W Dual Output Enclosed Power Supply 5VDC 6A

Order Code:

58-5845

Brand: Sunpower MPN: SPS 060-D2 EAN-13: 4016138142594

Discontinued


The Sunpower SPS 060-D2 is a 60W Dual Output Enclosed Power Supply from the SPS-060-Dx Series. This highly efficient PSU is supplied with isolated outputs and can operate between -20°C to +70°C with cooling by free air convection and has protections such as over voltage, overload and short circuit.

This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.


  • Standard mounting fixture therefore identical in construction to products of other power supply manufacturers
  • Very long service life
  • High-quality components such as Nippon Chemi-Con capacitors
  • Protective measures against overload, overvoltage and short-circuits with automatic restart
  • Universal voltage input of 85 to 264 V AC/ 47 to 63Hz or 120 to 375V DC
  • Increased temperature range to 70°C with derating
  • Improved efficiency as a result of modern circuitry
  • Safety: TÜV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC according to EN 61000-3-2
  • 1 year warranty
  • Manufacturer's part: Sunpower SPS 060-D2
Output Voltage 5V DC
Output Current 0A
Power Rating 60W
Number of Outputs 2
Dimensions (L x W x H) 159 x 95 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -20 to +70°C

Trustpilot