The Sunpower SPS 035-12 is a 35W Single Output Enclosed Power Supply from the SPS-35-xx Series. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement.
The power supply has built-in protective measures against overload, overvoltage and short-circuits with automatic restart. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. It offers a Green Mode function, whereby power consumption is greatly reduced to under 0.5W at no load. Ideal for industrial applications where isolated dual outputs are required.
- Output voltage: Single
- Input voltage: 88 - 264V AC or 125 - 375V DC
- Power: 36W
- Output voltage: 12V DC
- Output current: 3A max
- Efficiency: 82%
- Operating Temperature: -20°C to 70°C
- Humidity: 20% to 90%
- Cooling: Natural
- Type: Enclosed Power Supply SPS-035-xx
- Manufacturer's part: Sunpower SPS-035-12
Number of Outputs |
1 |
Output Voltage Max. |
12V DC |
Output Current Max. |
3A |
Power Rating |
35W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-20 to +70°C |
Dimensions |
(L x W x H) 99 x 82 x 35mm |
Output Current Min. |
0A |
Output Voltage Min. |
N/A |
Supply Voltage Range |
88 to 264 / 125 to 370V |
To use this facility please Sign In.
Sign In