Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SunPower SPS 025-15 25W Enclosed Power Supply 15VDC 1.7A

Order Code:  

58-5795

  Copy to clipboard
Brand: Sunpower  Copy to clipboard MPN: SPS 025-15  Copy to clipboard EAN-13: 4016138246070
 Report an error

Discontinued

The Sunpower SPS 025-15 is a 25W Single Output Enclosed Power Supply from the SPS-25-xx Series. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement.

The power supply has built-in protective measures against overload, overvoltage and short-circuits with automatic restart. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. It offers a Green Mode function, whereby power consumption is greatly reduced to under 0.3W at no load. Ideal for industrial applications where isolated dual outputs are required.


  • Output voltage: Single
  • Input voltage: 85 - 264V AC or 120 - 375V DC
  • Power: 25W
  • Output voltage: 15V DC
  • Output current: 1.7A max
  • Efficiency: 85%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 90%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-025-xx
  • Manufacturer's part: Sunpower SPS-025-15
Number of Outputs 1
Output Voltage Max. 15V DC
Output Current Max. 1.7A
Power Rating 25W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -20 to +70°C
Dimensions (L x W x H) 79 x 50.8 x 28.5mm
Output Current Min. 0A
Output Voltage Min. N/A
Supply Voltage Range 85 to 264 / 120 to 370V

Reviews


Be the first to submit a review