Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Splash Proof Pen Type Thermometer ST-17

Order Code:  

90-6480

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: ST-17  Copy to clipboard
 Report an error

Discontinued

This Splash Proof Pen Type Thermometer from ATP offers low cost, rapid response, high accuracy and ease of use with a robust design. This splash-proof thermometer is ideal for liquid and semi-solid sampling. The probe protection sheath of the ATP ST-17 has a vent hole in the end so that the instrument can be used as a stirrer and still display the sample temperature.

The sheath can also be connected to the head of the unit and used as a handle extension.


  • -50°C to 150°C x 0.1°C
  • Data hold function retains the displayed value
  • Auto power Off after 1 hour of no activity
  • 125 x 4mm diameter stainless steel probe
  • The thermistor sensor is located in the bottom 10mm of the probe
  • Pointed probe tip makes these instruments ideal for liquid or semi-solid sampling
  • Push-button membrane keypad
  • 10mm LCD display with function indicators
  • Polycarbonate case and protection sheath
  • Supplied with the probe protector sheath with pocket clip and battery
  • Manufacturers part no. ATP ST-17
Probe Type Thermometer Probe
Temperature Range -50 to +150°C

Reviews


Be the first to submit a review