Christmas Opening Hours and Delivery Dates here

Crydom SPF240D25 Solid State Relay 25A 3-32VDC

Order Code:

50-8362

Brand: Crydom MPN: SPF240D25

Discontinued


This solid state relay provides high switching capacity in a SIP chassis. The integrated 'PowerFin' heatsink enables the relay to switch 25A (forced air cooling) or 10A (convection cooling).


  • Switching voltage 12 to 280V AC
  • Control voltage 3 to 15V DC
  • Integrated heat sink
  • Zero-cross output type
  • Low leakage current in off mode
  • High peak current
  • Optically separated SCR output for high switching loads in industrial applications
  • UL approved
Input Voltage 15V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 25A
Mounting Type PCB
Length 43.1mm
Width 34.3mm
Height 22.9mm
Impedance 300Ω

Trustpilot