Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Citronic 180.184UK Speaker Stand Aluminium

Order Code:  

35-4557

  Copy to clipboard
Brand: Citronic  Copy to clipboard MPN: 180.184UK  Copy to clipboard EAN-13: 5015972034682
 Report an error

Discontinued

The height adjustment of this aluminium stand is lockable.
  • Height adjustable from 1.0m to 1.9m
  • Plastic knuckle and centre clam
  • Very lightweight at only 1.6kg
  • Maximum load 20kg
  • 35mm pole diameter
  • Mounting plate not supplied
Type Speaker stand
Height 1.9m

Reviews


Be the first to submit a review