Sealey SPB160W Power Pack 160W AC 31200mAh Capacity - Lithium

MPN
SPB160W
Brand
Sealey
EAN-13
5054630361043
Order Code
94-0598
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £130.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powered by lithium-ion technology. Easily fits in a glove box or backpack and it benefits from being a compact, 1.5kg leisure unit which provides multiple high amperage outputs. This unit can also supply several full charges for smartphones (iPhone X; seven charges, Samsung Galaxy Note; six charges) or two full charges for your tablet/laptop (based on an 8800Mah battery) as well as many other devices. Supplied with both Micro USB and Type-C charging cables. Includes a small integral work light.
  • Powered by lithium-ion technology.
  • Easily fits in a glove box or backpack, weighing at 1.5kg.
  • Multiple high amperage outputs.
  • Fitted with a 31,200mAh battery.
  • This unit can also supply multiple full charges to both smartphones and tablets.
  • Fully charges in 8 hours on USB Type-C.
  • Includes a small integral work light.
  • Inputs: QC3.0 (1 x Micro USB, 1 x TYPE-C, both cables included).
  • Outputs: 230V~50HZ AC, 2 x 12V 10A DC Outputs (120W MAX), Standard USB 5V⎓2A, QC3.0 (5V⎓2A, 9V⎓2A,12V⎓1.5A), Type-C Output (5V⎓2A).
  • Model No. SPB160W
Capacity 31200mAh
Lifetime Warranty No
Maximum Output Current 3A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot