Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics SPA1202000-SP 12V DC 2AMP CCTV SMPSU (EUP)

Stontronics SPA1202000-SP 12V DC 2AMP CCTV SMPSU (EUP)

Order Code:  

85-3772

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: SPA1202000-SP  Copy to clipboard
 Report an error

Discontinued

The Stontronics 12V DC 2AMP CCTV SMPSU (EUP) is a low cost high quality power supply for CCTV installation.
  • Universal AC input
  • Fixed 12VDC output
  • Bare end mains lead
  • 2.1mm DC connector
  • Efficiency level IV
  • Wall mountable
  • RoHS Compliance
  • CE approved
Noise N/A
Output Voltage Max (DC) 12V DC
Output Current Min. N/A
Output Current Max. 1000mA
Power Rating 24W
Supply Voltage Range (AC) 100 to 240V
Dimensions 85 x 42 x 32mm

Reviews


Be the first to submit a review