Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics SPA1201500-SP 12V DC 1.5AMP CCTV SMPSU (EUP)

Stontronics SPA1201500-SP 12V DC 1.5AMP CCTV SMPSU (EUP)

Order Code:  

85-3771

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: SPA1201500-SP  Copy to clipboard
 Report an error

Discontinued

The Stontronics 12V DC 1.5AMP CCTV SMPSU (EUP) is a low cost high quality power supply for CCTV installation.
  • Universal AC input
  • Fixed 12VDC output
  • Bare end mains lead
  • 2.1mm DC connector
  • Efficiency level IV
  • Wall mountable
  • RoHS Compliance
  • CE approved
Noise N/A
Output Voltage Max (DC) 12V DC
Output Current Min. N/A
Output Current Max. 1500mA
Power Rating 18W
Supply Voltage Range (AC) 100 to 240V
Dimensions 85 x 42 x 32mm

Reviews


Wall Mount PSUs

Reviewed by: Bren - 14 May 2014
Used 100s of these its great to have a reliable wall mount psu, they also fit in a profile that is less than 1U (44.45mm) which is really useful as you dont have to mness about manufacturing fixing brackets :-). Ideally it would be nice to have these with a C14 (Kettle Type) socket this would save us having to put a C13 Plug (Kettle Type) plug on the end. Out of aprox 150 units I had one failiure - no DC output and had a replacement next day. Great Service thanks Rapid.