Christmas Opening Hours and Delivery Dates here
Mean Well SP-240-12 240W 12V Active PFC Enclosed Power Supply

Mean Well SP-240-12 240W 12V Active PFC Enclosed Power Supply

Order Code:

85-3849

Brand: Mean Well MPN: SP-240-12

Discontinued


The Mean Well SP-240-12 is a 240W Single Output Power Supply with PFC Function from the SP-240 Series. This Universal AC Input enclosed switching power supply is highly reliable and has a Built-In fan speed control.

This PSU has a wide voltage input range of 88 to 264V AC and 124 to 370V DC making it ideal for worldwide use. It is compact in design and ideal for automated machines and applications requiring energy savings, no noise, limited space for installation, as well as economical cost.

Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.


  • Universal AC input/ Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Forced air cooling by built-in DC Fan
  • Built-in fan ON/ OFF control
  • LED indicator for power on
  • Fixed switching frequency at 90KHz
  • 3 years warranty
  • Supplied with 240W rated power
  • Available with 12V DC output voltage
Output Voltage 10V DC
Output Current 0A
Power Rating 240W
Number of Outputs 1
Dimensions (L x W x H) 190 x 93 x 50mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 88 to 264 / 124 to 370V
Temperature Range -20 to +70°C

Questions

*Question functionality currently disabled
Wednesday, October 31, 2018 | Question by: Rapid Customer | Product code: 85-3849
Q. hi, i want to connect this with crimp terminals (ring or fork), could you tell me what the stud size of the terminals are? Thanks.
A. Hi David, thank you for your question. 33-0605 would be suitable; the power supply has a 3.3mm stud size.

Trustpilot